Murata DLP11SN121SL2L

Common Mode Chokes Dual 120Ohm 100MHz 140mA 2Ohm DCR SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLP11SN121SL2L.

IHS

Datasheet3 pages4 years ago

Newark

Ciiva

iiiC

Arrow Electronics

CAD Models

Download Murata DLP11SN121SL2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-03-12
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R
PanasonicEXC24CE900U
EXC Series 90 Ohm 100 MHz 160 mA 1.75 Ohm DCR Common Mode Noise Filter
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.4Ohm DCR SMD Embossed T/R
PanasonicEXC-24CE121U
Common Mode Chokes Dual 120Ohm 100MHz 140mA SMD Embossed Carrier T/R
PanasonicEXC-24CH900U
EXC24 Series 0504 90 Ohm 100 MHz 130 mA 2.5 Ohm DCR Common Mode Noise Filter
TDK MCZ1210AH900L2T FILTER, COMMON MODE, 0.1A, SMD

Descriptions

Descriptions of Murata DLP11SN121SL2L provided by its distributors.

Common Mode Chokes Dual 120Ohm 100MHz 140mA 2Ohm DCR SMD Embossed T/R
Choke, Common Mode, 120 Ohm, 140 mA, 1.25mm x 1mm x 0.82mm
Ind Common Mode Choke 120Ohm 20% 100Mhz 140Ma 0504 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DLP11SN121SL2L
120Ω@100MHz 2.5Ω 2 SMD-4P,1x1.2mm Common Mode Filters ROHS
Murata Common mode inductor DLP11Sseries, 120 Ω, 140 mA
Data Line Filter, 2 Function(s), 5V, 0.14A, 4 Pin(s)
Thin Film 120Ohm 20% 100MHz 140mA 0504 Embossed T/R
SMD EMI Filters/Chip Ferrite Beads DLP11SN121SL2L
Ferrite SMD [Murata] DLP11SN121SL2L Ferrite SMD
DLP11SN OBSOLETE LTB:31March23
CHOKE, 120OHM, 100MHZ, COMMON MODE; Product Range: -; Inductance: -; DC Current Rating: 140mA; DC Resistance Max: 2ohm; Inductance Tolerance: -; Self Resonant Frequency Min: -; Inductor Case Style: 0504; SVHC: No SVHC (07-Jul-20

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLP11SN121SL2L.