Semikron SKM75GB176D

Trans IGBT Module N-CH 1700V 80A 7-Pin Case D-61
$ 114.775
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKM75GB176D.

Newark

Datasheet6 pages0 years ago
Datasheet6 pages0 years ago

TME

iiiC

Related Parts

IGBT Array & Module Transistor, Dual NPN, 250 A, 1.95 V, 1.1 kW, 1.7 kV, Module
Insulated Gate Bipolar Transistor, 200A I(C), 1700V V(BR)CES, N-Channel
Trans IGBT Module N-CH 1200V 28A 130000mW 23-Pin EASY1B-1 Tray
STMicroelectronicsBUT30V
Power Bipolar Transistor, 100A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin

Descriptions

Descriptions of Semikron SKM75GB176D provided by its distributors.

Trans IGBT Module N-CH 1700V 80A 7-Pin Case D-61
Features: Homogeneous Si Trench = Trenchgate technology V CE(sat) with positive temperature coefficient High short circuit capability, self limiting to 6 x I C Typical Applications: AC inverter drives mains 575 - 750 V AC Public transport (auxiliary syst.)
IGBT MODULE, DUAL N CH, 1.7KV, 80A; Transistor Polarity: Dual N Channel; DC Collector Current: 80A; Collector Emitter Saturation Voltage Vce(on): 2V; Power Dissipation Pd: -; Collector Emitter Voltage V(br)ceo: 1.7kV; Transistor Case Style: Module; No. of Pins: 7Pins; Operating Temperature Max: 150°C; Product Range: -; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKM 75 GB 176 D
  • SKM 75GB176D