Infineon FF150R17KE4HOSA1

IGBT Array & Module Transistor, Dual NPN, 250 A, 1.95 V, 1.1 kW, 1.7 kV, Module
$ 80.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FF150R17KE4HOSA1.

Infineon

Datasheet1 page14 years ago

IHS

Newark

iiiC

_legacy Avnet

Inventory History

3 month trend:
+28.57%

CAD Models

Download Infineon FF150R17KE4HOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Insulated Gate Bipolar Transistor, 200A I(C), 1700V V(BR)CES, N-Channel
Trans IGBT Module N-CH 1700V 75A 312000mW 12-Pin Case SP-1 Tube
Infineon FS150R12PT4BOSA1 IGBT Module, 200 A 1200 V Module, Panel Mount
Insulated Gate Bipolar Transistor, 550A I(C), 1200V V(BR)CES, N-Channel
Pm-Igbt-Tfs-Sp1 Rohs Compliant: Yes |Microchip Technology APTGT50A170T1G
Pm-Igbt-Tfs-Sp4 Rohs Compliant: Yes |Microchip Technology APTGT100DU170TG

Descriptions

Descriptions of Infineon FF150R17KE4HOSA1 provided by its distributors.

IGBT Array & Module Transistor, Dual NPN, 250 A, 1.95 V, 1.1 kW, 1.7 kV, Module
Trans IGBT Module N-CH 1700V 150A 1100000mW 7-Pin 62MM-1 Tray
Transistor IGBT Module N-CH 1700V 150A 20V Screw Mount Tray
1700 V dual IGBT module, AG-62MM-1-7, RoHS
Infineon SCT
IGBT, 1700V, 150A, AG-62MMHB-411
Insulated Gate Bipolar Transistor
IGBT MODULE, DUAL NPN, 1.95V, 150A; Transistor Polarity: Dual NPN; DC Collector Current: 250A; Collector Emitter Saturation Voltage Vce(on): 1.95V; Power Dissipation Pd: 1.1kW; Collector Emitter Voltage V(br)ceo: 1.7kV; Trans
Our well-known 62 mm 1700V dual IGBT modules are the right choice for your design. | Summary of Features: Extended Operation Temperature T vj op; Low V CEsat; Unbeatabel Robustness; V CEsat with positive Temperature Coefficient; Isolated Base Plate; Standard Housing; 4 kV AC 1 min Insulation; Package with CTI > 400; High Creepage and Clearance Distances | Benefits: Flexibility; Optimal electrical performance; Highest reliability | Target Applications: drives; wind; solar; traction

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF150R17 KE4
  • FF150R17KE4
  • SP000713524