Semikron SKM600GA125D

Semitrans; Ultrafast Npt Igbt Module; 200V; 400A
$ 627.76
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKM600GA125D.

TME

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

iiiC

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Trans IGBT Module N-CH 1200V 995A 4050000mW Automotive 11-Pin ECONOD-3 Tray
Infineon FP75R12KE3BOSA1 3 Phase Bridge IGBT Module, 105 A 1200 V AG-ECONO3-3, Panel Mount
FF150R12RT4 Series 1200 V 150 A 790 W Surface Mount IGBT Module
STMicroelectronicsBUT30V
Power Bipolar Transistor, 100A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin

Descriptions

Descriptions of Semikron SKM600GA125D provided by its distributors.

SEMITRANS; ULTRAFAST NPT IGBT MODULE; 200V; 400A
Igbt Module; Continuous Collector Current:580A; Collector Emitter Saturation Voltage:3.3V; Power Dissipation:-; Operating Temperature Max:150°C; Igbt Termination:Stud; Collector Emitter Voltage Max:1.2Kv; Transistor Mounting:Panel Rohs Compliant: Yes |Semikron SKM 600GA125D
Features: NPT-IGBT with positive temperature coeffecient of V CEsat Short circuit self limiting to 6 x I c Corresponds to standards: IEC 60721-3-3 (humidity) class 3K3/IEC 68T.1 climate 40/125/56 Typical Applications: Resonant inverters upto 100 kHz Inductive heating Electronic welders at f SW > 20 kHz

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKM 600GA125D