Semikron SKM200GB12T4

Insulated Gate Bipolar Transistor, 310A I(C), 1200V V(BR)CES, N-Channel
$ 233.93
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKM200GB12T4.

Farnell

Datasheet5 pages16 years ago
Datasheet5 pages16 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
Restocked

Related Parts

62 mm 1200 V, 600 A single switch IGBT module with TRENCHSTOP™ IGBT3 and Emitter Controlled 3 Diode.
Trans IGBT Module N-CH 1200V 650A 2250000mW Automotive 4-Pin 62MM-2 Tray
Trans IGBT Module N-CH 1200V 28A 130000mW 23-Pin EASY1B-1 Tray

Descriptions

Descriptions of Semikron SKM200GB12T4 provided by its distributors.

Insulated Gate Bipolar Transistor, 310A I(C), 1200V V(BR)CES, N-Channel
IGBT MODULE, DUAL N CH, 1.2KV, 313A; Transistor Polarity: Dual N Channel; DC Collector Current: 313A; Collector Emitter Saturation Voltage Vce(on): 1.8V; Power Dissipation Pd: -; Collector Emitter Voltage V(br)ceo: 1.2kV; Tra
Igbt, Module, 1.2Kv, 313A, Semitrans 3; Dc Collector Current:313A; Collector Emitter Saturation Voltage Vce(On):1.8V; Power Dissipation Pd:-; Junction Temperature, Tj Max:175°C; Igbt Termination:stud; Product Range:- Rohs Compliant: Yes
Features: V CE(sat ) with positive temperaturecoefficient High short circuit capability, selflimiting to 6 x I cnom Fast & soft inverse CAL diodes Large clearance (10 mm) andcreepage distances (20 mm) Isolated copper baseplate using DBCTechnology (Direct Copper Bonding4) UL recognized, file no. E63532 Typical Applications: AC inverter drives UPS Electronic welders at f sw up to 20 kHz

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKM 200 GB 12T4
  • SKM 200GB 12T4