Infineon FZ400R12KE3HOSA1

Trans IGBT Module N-CH 1200V 650A 2250000mW Automotive 4-Pin 62MM-2 Tray
$ 108.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FZ400R12KE3HOSA1.

Infineon

Datasheet1 page14 years ago

IHS

Newark

X-ON

Elcodis

Inventory History

3 month trend:
-12.82%

CAD Models

Download Infineon FZ400R12KE3HOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Infineon FZ300R12KE3GHOSA1 Single IGBT Module, 480 A 1200 V, 5-Pin 62MM Module, Panel Mount
IGBT Array & Module Transistor, Dual NPN, 580 A, 1.75 V, 2.4 kW, 1.2 kV, Module
62 mm 1200 V, 600 A single switch IGBT module with TRENCHSTOP™ IGBT3 and Emitter Controlled 3 Diode.
Trans IGBT Module N-CH 1200V 55A 208000mW 32-Pin Case SP-3 Tube
Trans IGBT Module N-CH 1200V 75A 270000mW 32-Pin Case SP-3 Tube
Pm-Igbt-Tfs-Sp1 Rohs Compliant: Yes |Microchip Technology APTGT35A120T1G

Descriptions

Descriptions of Infineon FZ400R12KE3HOSA1 provided by its distributors.

Trans IGBT Module N-CH 1200V 650A 2250000mW Automotive 4-Pin 62MM-2 Tray
Infineon FZ400R12KE3HOSA1 Single IGBT Module, 650 A 1200 V, 5-Pin 62MM Module, Panel Mount
62 mm 1200 V, 400 A single switch IGBT module with TRENCHSTOP™ IGBT3.
TRANSISTOR, IGBT MODULE, 1.2KV, 650A; Transistor Polarity: N Channel; DC Collector Current: 650A; Collector Emitter Saturation Voltage Vce(on): 1.7V; Power Dissipation Pd: 2.25kW; Collector Emitter Voltage V(br)ceo: 1.2kV; Tr
Igbt, Single Switch, 1.2Kv, 650A, Module; Continuous Collector Current:650A; Collector Emitter Saturation Voltage:1.7V; Power Dissipation:2.25Kw; Operating Temperature Max:125°C; Igbt Termination:Tab; Transistor Mounting:Panel Rohs Compliant: Yes |Infineon Technologies FZ400R12KE3HOSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZ400R12KE3
  • SP000100737