Semikron SKKH 330/16 E

Thyristor; Line; 330A On-State (Avg. Max.); 9500A; 510A IT(RMS); Semipack Case | SEMIKRON SKKH 330/16 E
$ 267.89
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKH 330/16 E.

Newark

Datasheet5 pages0 years ago
Datasheet5 pages9 years ago
Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

iiiC

TME

Related Parts

7PM-IA Chassis Mount N-CHANNEL Half Bridge IGBT Module 2.7V @ 15V 400A 400A 1136W 520ns
STMicroelectronicsSTTH200L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 120A ISOTOP
Silicon Controlled Rectifier, 555A I(T)RMS, 250mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
STMicroelectronicsSTTH20004TV1
Rectifier Diode, 1 Phase, 2 Element, 120A, 400V V(RRM), Silicon
STMicroelectronicsSTPS24045TV
DIODE, SCHOTTKY RECTIFIER, FAST, VR 45V, IF 240A, PKG ISOTOP, CONFIG DUAL, VF 0.91V
Max, Igt:200Ma; Current It Av:250A; On State Rms Current It(Rms):555A Rohs Compliant: Yes

Descriptions

Descriptions of Semikron SKKH 330/16 E provided by its distributors.

Thyristor; Line; 330A On-State (Avg. Max.); 9500A; 510A IT(RMS); Semipack Case | SEMIKRON SKKH 330/16 E
Thyristor Diode Module 330A 1.6Kv A76A; Scr Module Type:Series Connected - Scr/Diode; Peak Repetitive Off State Voltage:1.6Kv; Gate Trigger Current Max:200Ma; Average Forward Current:330A; On State Rms Current:510A; Product Range:-Rohs Compliant: Yes |Semikron SKKH 330/16 E
Features: Heat transfer through aluminium nitride ceramic isolated metal baseplate Precious metal pressure contacts for high reliability Thyristor with amplifying gate UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKH 330-16 E
  • SKKH 330/16 E.
  • SKKH 330/16E
  • SKKH330-16E
  • SKKH330/16E