Vishay VS-VSKT250-12PBF

Max, Igt: 200Ma; Current It Av: 250A; On State Rms Current It(Rms): 555A Rohs Compliant: Yes
$ 162.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-VSKT250-12PBF.

Newark

Datasheet12 pages7 years ago
Datasheet12 pages9 years ago

TME

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2014-03-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-03-06
LTD Date2025-09-08

Descriptions

Descriptions of Vishay VS-VSKT250-12PBF provided by its distributors.

Max, Igt:200Ma; Current It Av:250A; On State Rms Current It(Rms):555A Rohs Compliant: Yes
Silicon Controlled Rectifier, 555A I(T)RMS, 250mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element
SCR Module Diode 1200V 555A(RMS) 8900A 7-Pin MAGN-A-PAK
Modules Thyristors - MAP COMPRESSED
1200V 250A Doubler Circuit Positive Phase Control
MODULE DIODE SCR 250A MAGN-A-PAK
SCR MODULE 1.2KV 555A MAGN-A-PAK
Scr Thyristor, 555A, 1.2Kv, Magn-A-Pak; Scr Module Type:Series Connected - Scrs; Peak Repetitive Off State Voltage:1.2Kv; Gate Trigger Current Max:200Ma; Average Forward Current:250A; On State Rms Current:555A; No. Of Pins:7Pins Rohs Compliant: Yes |Vishay VS-VSKT250-12PBF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric