Vishay VS-VSKT250-16PBF

Silicon Controlled Rectifier, 555A I(T)RMS, 250mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
$ 182.463
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-VSKT250-16PBF.

Farnell

Datasheet12 pages7 years ago
Datasheet11 pages18 years ago

Newark

Future Electronics

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2014-03-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-03-06
LTD Date2025-09-08

Descriptions

Descriptions of Vishay VS-VSKT250-16PBF provided by its distributors.

Silicon Controlled Rectifier, 555A I(T)RMS, 250mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
SCR Module Diode 1600V 555A(RMS) 8900A 7-Pin MAGN-A-PAK
VSKT250 Series 1.6 kV 250 A Standard Recovery Diode - MAGN-A-PAK
PMOD, Dual-SCR, 1600V, 250A, RoHS
Modules Thyristors - MAP COMPRESSED
VISHAY VS-VSKT250-16PBF THYRISTOR MODULE, 250A, 1600V
Vishay , 250A, , MAGN-A-PAK, Vrrm=1600V
Dual thyristor,IRKT250-16 555A 1600V
RS APAC
MOD THY/THY 1600V 250A MAGNA-PAK
THYRISTOR MODULE, 250A, 1600V; SCR Module Type: Series Connected - SCRs; Peak Repetitive Off-State Voltage, Vdrm: 1.6kV; Gate Trigger Current Max, Igt: 200mA; Current It av: 250A; On Sta; Available until stocks are exhausted

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric