Semikron SKIM400GD126DM

Skim; Ultrafast Npt Igbt Module; 200V; 300A
$ 1,325.125
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKIM400GD126DM.

Semikron

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

SindoPower, Semikron-group

iiiC

Related Parts

Trans IGBT Module N-CH 1700V 1.4KA 9550000mW 12-Pin Tray
Trans IGBT Module N-CH 1200V 995A 4050000mW Automotive 11-Pin ECONOD-3 Tray
FF150R12RT4 Series 1200 V 150 A 790 W Surface Mount IGBT Module
STMicroelectronicsBUT30V
Power Bipolar Transistor, 100A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin
Silicon Carbide MOSFET, Half Bridge, Dual N Channel, 204 A, 1.2 kV, Module, 10 Pins
Transistor MOSFET Array Dual N-CH 1200V 134A 10-Pin Case C Cardboard

Descriptions

Descriptions of Semikron SKIM400GD126DM provided by its distributors.

SKIM; ULTRAFAST NPT IGBT MODULE; 200V; 300A
Skim400Gd126Dm |Semikron SKIM 400GD126DM
Features: Trench gate IGBT with field stop layer Low inductance case Fast & soft inverse CAL diodes Isolated by AIN DCB (Direct Copper Bonded) ceramic plate Pressure contact technology for thermal contacts Spring contact system to attach driver PCB to the control terminals Integrated temperature sensor Typical Applications: Switched mode power supplies Three phase inverters for AC motor speed control Switching (not for linear use)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKIM 400GD126DM