ROHM BSM180D12P2C101

Silicon Carbide MOSFET, Half Bridge, Dual N Channel, 204 A, 1.2 kV, Module, 10 Pins
$ 341.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BSM180D12P2C101.

IHS

Datasheet11 pages6 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BSM180D12P2C101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GBPC Series 200V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W
PrimePACK™2 1200 V, 900 A chopper IGBT module with Trench/Fieldstop IGBT4, enlarged Emitter Controlled 4 diode and NTC.

Descriptions

Descriptions of ROHM BSM180D12P2C101 provided by its distributors.

Silicon Carbide MOSFET, Half Bridge, Dual N Channel, 204 A, 1.2 kV, Module, 10 Pins
1.36KW 23nF@10V 1.13KW 1 204A 1.2KV 4V@35.2mA 22V 2N 122mm*45.6mm*21.1mm
Trans MOSFET N-CH SiC 1.2KV 204A 10-Pin Tray
Power Field-Effect Transistor, 180A I(D), 1200V, 2-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
Compliant Screw 45.6 mm 21.1 mm 122 mm No SVHC 2.7 V Module
SiC-N-Ch-Half-Bridge 1200V 204A C-Pack
MODULE, POWER, SIC, 1200V, 180A
Transistor Polarity:n Channel; Drain Source Voltage Vds:1.2Kv; Continuous Drain Current Id:180A; On Resistance Rds(On):-; Rds(On) Test Voltage Vgs:-; Threshold Voltage Vgs:2.7V; Power Dissipation Pd:1.13Kw; Product Range:-; Msl:- Rohs Compliant: Yes

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSM180D12P2C101.