Semikron SKIIP35NAB126V1

Igbt Power Module |Semikron SKIIP 35 NAB 126 V1
$ 112.74
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKIIP35NAB126V1.

Semikron

Datasheet4 pages0 years ago

SindoPower, Semikron-group

TME

RS (Formerly Allied Electronics)

iiiC

Related Parts

FF150R12RT4 Series 1200 V 150 A 790 W Surface Mount IGBT Module
Trans IGBT Module N-CH 600V 37A 115000mW 23-Pin EASY1B-1 Tray
Trans IGBT Module N-CH 1200V 650A 2250000mW Automotive 4-Pin 62MM-2 Tray
STMicroelectronicsBUT30V
Power Bipolar Transistor, 100A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin

Descriptions

Descriptions of Semikron SKIIP35NAB126V1 provided by its distributors.

Igbt Power Module |Semikron SKIIP 35 NAB 126 V1
Trans IGBT Module N-CH 1200V 73A 28-Pin
MINISKIIP; IGBT MODULE; 200V; 50A
CIM,1200V,73A,3PH BRID,BRK CHOPPER,
not recommended for new design Features: Fast Trench IGBTs Robust and soft freewheeling diodes in CAL technology Highly reliable spring contacts for electrical connections UL recognised file no. E63532 Typical Applications: Inverter up to 28 kVA Typical motor power 15 kW

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKIIP 35 NAB 126 V1
  • SKIIP 35 NAB 126 V1.
  • SKIIP 35NAB126V1