Semikron SKD62/16

Bridge Rectifier Module, 3-phase 150A 1600V 7-Pin G 36, Bridge Rectifier Series
$ 42.01
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD62/16.

Newark

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

element14 APAC

element14

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.65%

Related Parts

STMicroelectronicsSTTH9012TV1
Rectifier Diode, 1 Phase, 2 Element, 45A, 1200V V(RRM), Silicon
MicrochipAPTDF450U60G
Pm-Diode-Fred-D-Lp4C Rohs Compliant: Yes |Microchip Technology APTDF450U60G
Rectifier Diode, 1 Phase, 1 Element, 80A, 400V V(RRM), Silicon
STMicroelectronicsSTTH200R04TV1
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon
Modules Rectifiers - MTP BRIDGE
STMicroelectronicsSTTH60L06TV1
High Voltage Rectifier, 150Deg C, Isotop Rohs Compliant: Yes |Stmicroelectronics STTH60L06TV1

Descriptions

Descriptions of Semikron SKD62/16 provided by its distributors.

Bridge Rectifier Module, 3-phase 150A 1600V 7-Pin G 36, Bridge Rectifier Series
BRIDGE RECTIFIER, 60A, 1600V, 3PH; No. of Phases: Three Phase; Repetitive Reverse Voltage Vrrm Max: 1.6kV; Forward Current If(AV): 86A; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 1.8V; No. of Pins: 5Pins; Ope
Bridge Rectifier, 3 Phase, 60A, 1.6Kv, Screw; No. De Fases:Tres; Tensión Inversa Repetitiva Vrrm, Máx.:1.6Kv; Corriente Directa If(Av):60A; Tipo De Rectificador De Puente:Módulo; Tensión Directa Vf Máx.:1.8V; Núm. De Contactos:5 |Semikron SKD 62/16
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage up to 1800 V High surge currents Three phase bridge rectifier Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD 62/16
  • SKD 62/16..
  • SKD62/16.