Semikron SKD100/16

Power Bridge Rectifier Module; 1600V; 100A | SEMIKRON SKD 100/16
$ 149.61
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD100/16.

Newark

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Farnell

Inventory History

3 month trend:
-71.43%

Related Parts

STMicroelectronicsSTTH200R04TV1
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon
MicrochipHU20260
Diode Switching 600V 200A 2-Pin Half-PAK
STMicroelectronicsSTTH200L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 120A ISOTOP
STMicroelectronicsSTTH120R04TV1
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 60A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 80A, 400V V(RRM), Silicon
Diode Rectifier Bridge Single 1.6KV 100A 7-Pin

Descriptions

Descriptions of Semikron SKD100/16 provided by its distributors.

Power Bridge Rectifier Module; 1600V; 100A | SEMIKRON SKD 100/16
Bridge Rectifier, 3 Phase, 110A, 1.6Kv, Screw; No. Of Phases:Three Phase; Repetitive Peak Reverse Voltage:1.6Kv; Average Forward Current:100A; Bridge Rectifier Case Style:Module; No. Of Pins:5Pins; Forward Voltage Max:1.35V Rohs Compliant: Yes |Semikron SKD 100/16
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage to 1600 V High surge currents Three phase bridge rectifier Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers
BRIDGE RECTIFIER, 110A, 1600V; No. of Phases:3; Voltage, Vrrm:1600V; Current, If AV:110A; Voltage, Vf Max:1.35V; Termination Type:Screw; Case Style:SEMIPONT 2; No. of Pins:5; Current, Ifs Max:1150A; Diode Type:Three Phase Bridge Rectifier; External Depth:48mm; External Length / Height:65mm; Fixing Hole Diameter:5.2mm; Max Body Height:35.5mm; Max Output Current:110A; Temp, Op. Max:125°C; Terminal Type:Screw; Time on, for IFSM:10ms; Voltage, Input RMS:1600V; Voltage, Isolation:3600V; Voltage, Vrsm:1600V; Width, External:65mm

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD 100-16
  • SKD 100/16
  • SKD100-16
  • SKD10016