Semikron SKD 82/16

Bridge Rectifier Module, 3-phase 150A 1600V 7-Pin G 36, Bridge Rectifier Series
$ 49.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD 82/16.

Newark

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

Farnell

element14

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.68%

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 80A, 1000V V(RRM), Silicon, TO-240AA
STMicroelectronicsSTTH60L06TV1
High Voltage Rectifier, 150Deg C, Isotop Rohs Compliant: Yes |Stmicroelectronics STTH60L06TV1
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTTH6006TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
Modules Rectifiers - MTP BRIDGE
Diode Rectifier Bridge Single 1.6KV 100A 7-Pin

Descriptions

Descriptions of Semikron SKD 82/16 provided by its distributors.

Bridge Rectifier Module, 3-phase 150A 1600V 7-Pin G 36, Bridge Rectifier Series
Bridge Rectifier; No. Of Phases:Three Phase; Repetitive Reverse Voltage Vrrm Max:1.6Kv; Forward Current If(Av):80A; Bridge Rectifier Case Style:Module; Forward Voltage Vf Max:1.6V; No. Of Pins:5Pins; Operating Temperature Max:150°C; Rohs Compliant: Yes |Semikron SKD 82/16
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage up to 1800 V High surge current Three phase bridge rectifier Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD 82-16
  • SKD 82/16..
  • SKD 8216
  • SKD-82/16
  • SKD82-16
  • SKD82/16
  • SKD8216