Semikron SKD 210/08

Semipont; Hermetic Metal Case With Epoxy Insulator ; 800V; 300A
$ 266.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD 210/08.

Semikron

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

TME

iiiC

Related Parts

MicrochipMSD160-18
Diode Rectifier Bridge Single 1.8KV 160A 5-Pin Case M3
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTTH6006TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 170A, 400V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKD 210/08 provided by its distributors.

SEMIPONT; HERMETIC METAL CASE WITH EPOXY INSULATOR ; 800V; 300A
Diode Rectifier Bridge Single 800V 220A 5-Pin Case G-37
Skd 210/08 |Semikron SKD 210/08
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage up to 1800 V High surge currents Three phase brige rectifier Easy chassis mounting UL recognition applied for file no. E 63 532 Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD210-08
  • SKD210/08