Semikron SKD 110/16

Bridge Rectifier Module, Three Phase, 110A, 1600V, 5-Pin, G 37, SKD Series | SEMIKRON SKD 110/16
$ 96.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD 110/16.

Farnell

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

iiiC

Inventory History

3 month trend:
-17.65%

Related Parts

STMicroelectronicsSTTH200W04TV1
Rectifier Diode, 400 V, 200 A, 1.9 V, Dual Isolated RoHS Compliant: Yes
STMicroelectronicsSTTH200L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 120A ISOTOP
STMicroelectronicsSTTH120R04TV1
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 60A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 165A, 1600V V(RRM), Silicon
Diode Rectifier Bridge Single 1.2KV 160A 6-Pin INT-A-PAK
Diode Rectifier Bridge Single 1.6KV 160A 6-Pin INT-A-PAK

Descriptions

Descriptions of Semikron SKD 110/16 provided by its distributors.

Bridge Rectifier Module, Three Phase, 110A, 1600V, 5-Pin, G 37, SKD Series | SEMIKRON SKD 110/16
Bridge Rectifier, 3 Phase, 151A, 1.6Kv, Screw; No. Of Phases:Three Phase; Repetitive Peak Reverse Voltage:1.6Kv; Average Forward Current:151A; Bridge Rectifier Case Style:Module; No. Of Pins:5Pins; Forward Voltage Max:1.9V Rohs Compliant: Yes |Semikron SKD 110/16
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage up to 1800 V High surge currents Three phase bridge rectifier Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD 110/16.
  • SKD110/16