Semikron SKB 25/12

POWER BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 3.5A, 1200V V(RRM), Silicon
$ 12.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKB 25/12.

Semikron

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

SindoPower, Semikron-group

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-87.83%

Related Parts

VISHAY GBPC1202-E4/51 Bridge Rectifier Diode, Single, 200 V, 12 A, Module, 1.1 V, 4 Pins
onsemiGBPC1201
GBPC12 Series 100 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4
GBPC12 Series 100 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4
onsemiGBPC1210
GBPC Series 1 kV 12 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC1506
GBPC15 Series 600 V 15 A Quick Terminal Bridge Rectifier - GBPC-4
RECTIFIER BRIDGE 12A 50V GBPC / Diode Rectifier Bridge Single 50V 12A 4-Pin Case GBPC Bulk

Descriptions

Descriptions of Semikron SKB 25/12 provided by its distributors.

POWER BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 3.5A, 1200V V(RRM), Silicon
Power Bridge Rectifiers; Avalanche type reverse characteristic Reverse voltages
Diode Rectifier Bridge Single 1.2KV 10A 4-Pin Case G-10b
BRIDGE RECTIFIER 15A 1200V 1-PH
BRIDGE RECTIFIER, 17A, 1200V; Phases, No. of:1; Voltage, Vrrm:1200V; Voltage, Vf Max:2.2V; Termination Type:Screw; Case Style:G 10; No. of Pins:4; Current, Ifs Max:320A; Diode Type:Bridge rectifier, single phase; External Depth:28mm;;RoHS Compliant: Yes

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKB 2512
  • SKB25-12
  • SKB25/12
  • SKB2512