Vishay GBPC1201-E4/51

GBPC12 Series 100 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4
$ 3.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBPC1201-E4/51.

Newark

Datasheet5 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC1201
GBPC12 Series 100 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4
GBPC Series 25 A 50 V Glass Passivated Single Phase Bridge Rectifier - GBPC-4

Descriptions

Descriptions of Vishay GBPC1201-E4/51 provided by its distributors.

GBPC12 Series 100 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4
Diode Rectifier Bridge Single 100V 12A 4-Pin Case GBPC Bulk
GBPC1201-E4/51, Bridge Rectifier, 12A 100V, 4-Pin GBPC
GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 12A, 100V V(RRM), Silicon
BRIDGE RECTIFIER, SINGLE PHASE, 12A, 100V QC
100V 200A 5¦ÌA 12A GBPC 28.8mm*28.8mm*7.62mm
BRIDGE RECT 1PHASE 100V 12A GBPC
BRIDGE RECTIFIER, SINGLE PHASE, 12A, 100V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):12A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC1201-E4/51.
  • GBPC1201-E451
  • GBPC1201E4/51
  • GBPC1201E451