onsemi GBPC1210

GBPC Series 1 kV 12 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC1210.

Electro Sonic

Datasheet7 pages6 years ago

IHS

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
+151%

CAD Models

Download onsemi GBPC1210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiGBPC1506
GBPC15 Series 600 V 15 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC1502
GBPC15 Series 200 V 15 A Quick Terminal Bridge Rectifier - GBPC-4
GBPC Series 600 V 300 A Glass Passivated Single-Phase Bridge Rectifier - GBPCW
onsemiGBPC1202
GBPC12 Series 200 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4
GBPC Series 400 V 200 A Quick Connect Single-Phase Bridge Rectifier - GBPC
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC

Descriptions

Descriptions of onsemi GBPC1210 provided by its distributors.

GBPC Series 1 kV 12 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER | BRIDGE RECT 1PHASE 1KV 12A GBPC
onsemi Single-Phase Bridge Rectifier, 12A, 1000V, 4-Pin, GBPC, Threaded
Bridge Rectifier Diode, 1 Phase, 12A, 1000V V(RRM), Silicon
Rectifier Bridge Diode Single 1KV 12A 4-Pin Case GBPC Bag
BRIDGE RECTIFIER, 12A, 1000V, GBPC
1.1V@6A 12A 1kV GBPC Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 12A, 1000V, GBPC; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 12A; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins; Ope

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd