Semikron SEMIX341D16S

Diode Bridge Three Phase, 1600V, Semix | Semikron SEMIX341D16S
$ 103.47
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SEMIX341D16S.

element14 APAC

Datasheet3 pages14 years ago

Semikron

Newark

TME

element14

Inventory History

3 month trend:
Restocked

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 435A, 600V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTTH6006TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
STMicroelectronicsSTTH200L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 120A ISOTOP
Diode Rectifier Bridge Single 1.6KV 25A 5-Pin Case D-63

Descriptions

Descriptions of Semikron SEMIX341D16S provided by its distributors.

DIODE BRIDGE THREE PHASE, 1600V, SEMIX | SEMIKRON SEMIX341D16S
Features: Terminal height 17 mm Chips soldered directly to isolated substrate UL recognised file no. E63532 Typical Applications: Input Bridge Rectifier for AC/DC motor control Power supply
BRIDGE RECTIFIER; No. of Phases:Three Phase; Repetitive Reverse Voltage Vrrm Max:1.6V; Forward Current If(AV):340A; Bridge Rectifier Case Style:Module; Forward Voltage VF Max:1.75V; No. of Pins:5Pins; Operating Temperature Max:130°C; Product Range:SEMIX Series; SVHC:No SVHC (15-Jun-2015); Current If @ Vf:400A; External Depth:17mm; External Length / Height:137.8mm; External Width:71.1mm; Forward Surge Current Ifsm Max:2.5kA; Isolation Voltage:4.8kV; Output Current Max:340A; RMS Input Voltage:1.6V; Termination Type:Screw

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEMIX 341 D 16S