Semelab IP117MHVH-DESC

Standard Regulator Pos 1.25V to 60V 0.5A 3-Pin TO-39

Submit Request for Quote

Unfortunately we do not know of any distributors for IP117MHVH-DESC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Alternate Parts

Price @ 1000
$ 38.442
Stock
0
128,537
Authorized Distributors
0
1
Case/Package
TO-39
TO-39
Number of Pins
3
3
Number of Outputs
-
1
Max Output Current
-
1.5 A
Min Input Voltage
-
4.2 V
Max Input Voltage
-
60 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
1.5 V
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Texas InstrumentsLM117H/NOPB
LDO VOLTAGE REGULATOR, 1.5A; OUTPUT TYPE; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM137H/NOPB
Extended Temperature 1.5A Adjustable Output Negative Voltage Regulator / LDO 3-TO -55 to 150
Texas InstrumentsLM140LAH-5.0/NOPB
Extended Temperature 100mA Fixed Output Linear Regulator / LDO 3-TO -55 to 125

Descriptions

Descriptions of Semelab IP117MHVH-DESC provided by its distributors.

Standard Regulator Pos 1.25V to 60V 0.5A 3-Pin TO-39
LINEAR IC - VOLTAGE REGULATOR

Manufacturer Aliases

Semelab has several brands around the world that distributors may use as alternate names. Semelab may also be known as the following names:

  • MAGNATEC
  • SEMELAB LTD
  • TT Electronics - Semelab
  • Semelab/TT Electronics
  • Semelab Plc
  • TT Semelab