Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM137H/NOPB

Extended Temperature 1.5A Adjustable Output Negative Voltage Regulator / LDO 3-TO -55 to 150
$ 16.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM137H/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages14 years ago

HQonline

Newark

Farnell

Augswan

Inventory History

3 month trend:
-1.26%

CAD Models

Download Texas Instruments LM137H/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM120H-12
Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150
Texas InstrumentsLM317H
LM117/LM317A/LM317-N 3-Terminal Adjustable Regulator | IC REG LIN POS ADJ 500MA TO39-3
Texas InstrumentsLM120H-5.0/NOPB
Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150

Descriptions

Descriptions of Texas Instruments LM137H/NOPB provided by its distributors.

Extended Temperature 1.5A Adjustable Output Negative Voltage Regulator / LDO 3-TO -55 to 150
66dB(120Hz) 65μA negative electrode Adjustable 1.5A 1 1.2V 40V 37V 40V 3V 0.5% 0.02%/V TO-3 Through hole mounting 8.255mm*8.255mm*4.45mm
LDO, ADJ, -1.2V TO -37V, 500MA, TO-3; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: -37V; Tension de sortie ajustable max.: -1.2V; Tension, entrée min.: -40V; Tension, entrée max..: -4.2V; Gamme de produit:
Ldo, Adj, -1.2V To -37V, 500Ma, To-3; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-37V; Adjustable Output Voltage Max:-1.2V; Input Voltage Min:-40V; Input Voltage Max:-4.2V; Product Range:-; Output Current:500Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM137H/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM137H/NOPB .
  • LM137HNOPB