Seagate IP3R18K05

IC, V REG +5.0V, 18K05, TO-3-2; Fixed Output Voltage Nom.: 5V; Adjustable Min: -; Max: -; Input Min: 8V;

Price and Stock

DistributorSKUMinPkg
FarnellIP3R18K0501
20h

Related Parts

Texas InstrumentsLM109K
Extended Temperature 1A 5V Output Linear Regulator / LDO 2-TO-3 -55 to 150
Texas InstrumentsLM340K-5.0/NOPB
70dB(120Hz) 6mA Fixed 1.5A 1 5V 7.5V 5V 35V 2V@ 1A 50mV 50mV TO-3-2 8.94mm
Texas InstrumentsLM309K STEEL/NOPB
1A 5V output linear regulator / LDO in hermetic packages 2-TO-3 0 to 125

Descriptions

Descriptions of Seagate IP3R18K05 provided by its distributors.

IC, V REG +5.0V, 18K05, TO-3-2; Fixed Output Voltage Nom.:5V; Adjustable Min:-; Max:-; Input Min:8V;

Manufacturer Aliases

Seagate has several brands around the world that distributors may use as alternate names. Seagate may also be known as the following names:

  • SEAGATE TECHNOLOGY
  • SEA
  • SEAGAT
  • SEAGTE
  • SEAGATE MICROELECTRONICS LTD
  • SEAGA
  • SEAGATE/H
  • Seagate ST1480N
  • SEAGATE TECHNOLOGIES
  • SEAGATE TECHNOLOGY INC
  • SEAGATE LUC

Part Number Aliases

This part may be known by these alternate part numbers:

  • IP3R18K-05