SCS 2207

SCS Speidel Expandable Metal Wrist Strap Band Only with 4mm Snap La
$ 25.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 2207.

JRH Electronics

Datasheet1 page17 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.93%

Related Parts

Hammond1455T1601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL, 6.3X6.3X2 IN, 1455 SERIES
Hammond1590DBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,7.402X4.724X2.214 IN, IP54,1590 SERIES
Hammond1590UBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.724X4.356X2.323 IN, IP54,1590 SERIES

Descriptions

Descriptions of SCS 2207 provided by its distributors.

SCS Speidel Expandable Metal Wrist Strap Band Only with 4mm Snap La
METAL WRIST BAND, FIXED SIZE, LARGE, BLACK; Wrist Band Type:Fixed; Circumference Max:196mm; Lead Length:-; Wristband Colour:Black; Ground Terminals:Stud; Product Range:-; Body Material:Metal; Colour:Black; Features:Premi
Metal Wrist Band, Fixed Size, Large, Black; Tipo De Muñequera:Fixed; Circunferencia Max:165Mm; Longitud Del Conductor:-; Muñequera, Color:Black; Terminales De Tierra:Stud; Características:Premium; Color:Black |Scs 2207

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2207.