SCC1000 STATIC SHIELDING BAG, OPEN; Bag Type:Static Shielding Bag (Metal-In); Length - Imperial:7"; Length - Metric:178mm; Width - Imperial:5"; Bag Thickness:76.2µm; Bag Color:Transparent; Seal Type:Hea
SCC1000 STATIC SHIELDING BAG, OPEN; Bag; SCC1000 STATIC SHIELDING BAG, OPEN; Bag Type: Static Shielding Bag (Metal-In); Length - Imperial: 7"; Length - Metric: 178; Available until stocks are exhausted Alternative available