What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PS-11591

Enclosure, Computer, Desktop, Abs, Translucent Red, 5.12X3.35X2.52IN, Raspberry Pi

$ 4.429
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PS-11591.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Related Parts

HammondRP1135C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,4.92X3.35X2.17IN, IP65,RP SERIES
Hammond1591XXTTBU
ABS enclosure, (L x W x H) 123 x 83 x 60 mm, blue/transparent, IP54, 1591XXTTBU
Hammond1591XXDTBU
Hammond 1591XXDTBU ABS Enclosure Multipurpose Translucent Blue 152 x 82 x 50mm
Bud IndustriesPIP-11760-C
BUD INDUSTRIES PIP-11760-CBOX ENCLOSURE, POLYCARBONATE, GREY
Bud IndustriesPTS-25308-C
NEMA Box Enclosure 4.33 in. H x 3.15 in. W x 2.76 in. D NEMA 4X 6 Polycarbonate Gray
Serpac232C,BK
Enclosure Black/Clear ABS/Poly Hand Held Split Sides 9V 4.380" L x 3.250" W x 2.000" H

Descriptions

Descriptions of Bud Industries PS-11591 provided by its distributors.

ENCLOSURE, COMPUTER, DESKTOP, ABS, TRANSLUCENT RED,5.12X3.35X2.52IN, RASPBERRY PI
RASPBERRY PI ENCLOSURE, PCB BOX, PLASTIC; RASPBERRY PI ENCLOSURE, PCB BOX, PLASTIC, RED; Enclosure Type:PCB Box; Enclosure Material:Plastic; Body Color:Red
Enclosure, Pi Sandwich, Abs, Red; For Use With:raspberry Pi Single Board Computers; External Height:64Mm; External Width:85Mm; External Depth:130Mm; Enclosure Material:abs; Body Color:red; Product Range:-; Enclosure Type:pcb Box Rohs Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS11591