Schützinger SDK 502 / SW

Schützinger SDK 502/SW Spring-loaded Terminal Black 16A 1pc
$ 5.84

Price and Stock

Inventory History

3 month trend:
-16.44%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Schützinger SDK 502 / SW provided by its distributors.

Schützinger SDK 502/SW Spring-loaded Terminal Black 16A 1pc
QUICK-RELEASE TERMINAL-BLACK; Accessory Type: Quick-Release Terminal-Black; For Use With: Test Equipment's; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Protective Sleeve = Unshrouded / Connector Diameter = 4 mm / Contact Plating = Nickel / Insulation Material = Polyamide 6.6 (PA6.6) / Rated Current A = 16 / Rated Voltage AC VAC = 33 / Rated Voltage DC VDC = 70 / Orientation = Straight / Overall Length mm = 48 / Colour = Black / Termination Type = Quick-Release Terminal

Manufacturer Aliases

Schützinger has several brands around the world that distributors may use as alternate names. Schützinger may also be known as the following names:

  • SCHUTZINGER
  • SCHUTZINGER GMBH
  • Gerhard Sch?tzinger Labor-Sch?tz
  • Schuetzinger
  • Gerhard Schutzinger Labor-Schutz
  • Gerhard Sch?tzinger Labor-Sch?tz GmbH
  • SCHÜTZINGE
  • Gerhard Schützinger