Schurter PFNF.110.2

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 100A 0.6W 0.3s 0.06Ohm SMD Solder Pad 1206 T/R
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter PFNF.110.2.

IHS

Datasheet4 pages4 years ago

Burklin Elektronik

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.69%

CAD Models

Download Schurter PFNF.110.2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.318
$ 0.318
Stock
16,474
1,182,186
Authorized Distributors
6
6
Hold Current
1.1 A
1.1 A
Trip Current
2.2 A
2.2 A
Max Voltage Rating (DC)
6 V
-
Max Current Rating
100 A
100 A
Resistance
60 mΩ
60 mΩ
Time to Trip
300 ms
100 ms

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-02-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SMD Resettable Fuse, PPTC, 1206 (3216 Metric), PTS1206, 6 VDC, 1.1 A, 2.2 A, 100 ms
Bel Fuse0ZCJ0110FF2E
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 8 VDC, 1.1 A, 2.2 A, 300 ms
Bel Fuse0ZCH0110FF2E
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 8 VDC, 1.1 A, 2.2 A, 300 ms
Littelfuse1210L110THYR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.6W 0.1s 0.06Ohm SMD Solder Pad 1210 T/R
LittelfuseRF1406-000
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 1.2W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R
Bel Fuse0ZCC0110FF2C
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R

Descriptions

Descriptions of Schurter PFNF.110.2 provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 100A 0.6W 0.3s 0.06Ohm SMD Solder Pad 1206 T/R
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), PFNF, 6 VDC, 1.1 A, 2.2 A, 300 ms
Resettable Fuses - PPTC PFNF PTC FUSE SMT 1. 1A (1206)
Fuse;Resettable;Fast Acting;100A;Sz 1206;Dims 3.4x1.8x0.7mm;SMT;6VDC;PCB
Pfnf Ptc Fuse Smt 1.1 A (1206)/Blister Reel |Schurter PFNF.110.2
PTC Resettable Fuse, 0.06ohm, Surface Mount

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets