What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton PTS12066V110

SMD Resettable Fuse, PPTC, 1206 (3216 Metric), PTS1206, 6 VDC, 1.1 A, 2.2 A, 100 ms
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PTS12066V110.

IHS

Datasheet5 pages5 years ago

Farnell

Sager Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+19.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE ConnectivityNANOSMDC110F-2
NANOSMDC Series 1206 6 V 1.1 A PolySwitch Resettable PTC Fuse SMT
Littelfuse1210L110THYR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.6W 0.1s 0.06Ohm SMD Solder Pad 1210 T/R
Bel Fuse0ZCJ0110FF2E
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 8 VDC, 1.1 A, 2.2 A, 300 ms
Bel Fuse0ZCH0110FF2E
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 8 VDC, 1.1 A, 2.2 A, 300 ms
Bel Fuse0ZCC0110FF2C
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 40A 0.6W 0.3s 0.06Ohm SMD Solder Pad 0805 T/R Automotive

Descriptions

Descriptions of Eaton PTS12066V110 provided by its distributors.

SMD Resettable Fuse, PPTC, 1206 (3216 Metric), PTS1206, 6 VDC, 1.1 A, 2.2 A, 100 ms
PPTC Series 1206 6 V 1.1 A Surface Mount Resettable PTC Device
Electric Fuse, Fast Blow, 1.1A, 6VDC, 100A (IR), Surface Mount, 1206
PTC Resettable Fuse 100A 6VDC T/R
100ms 2.2A 70mΩ 6V 200mΩ 100A 1.1A 1206 SMD mount 3.25mm(Length)*880μm(height)
PPTC RESETTABLE FUSE, 1.1A, 6VDC, SMD; Thermistor Mounting: SMD; Product Range: PolyTron PTS1206 Series; Holding Current: 1.1A; Tripping Current: 2.2A; Voltage Rating: 6VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS12066V110.