Schurter KP01.1312.01

Mains Power Connector, 10A, 125/250VAC, Male, Quick Connect Terminal
$ 10.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter KP01.1312.01.

IHS

Datasheet7 pages4 years ago

Fuses Unlimited

Burklin Elektronik

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-12-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SchurterKP01.1452.01
Mains Power Connector, 10A, 125/250VAC, Male, Quick Connect Terminal
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse RA 1 Port
Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range:KE Series; Gender:Plug; Voltage
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek723W-X2/03
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In

Descriptions

Descriptions of Schurter KP01.1312.01 provided by its distributors.

Mains Power Connector, 10A, 125/250VAC, Male, Quick Connect Terminal
Male Blade Module IEC 320-C14 Right Angle Power Entry Connector Receptacle
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse RA 1 Port
Combination element C14, snap-in, PCB connection, black, KP01.1312.01
POWER ENTRY MODULES, AC, SNAP-N PCB 2-POLE
PWR ENT MOD RCPT IEC320-C14 PNL
Conn, Fused Power Entry Module, Plug 10A; Connector Type:Iec C14; Current Rating:10A; Voltage Rating:250Vac; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5Mm X 20Mm; Connector Terminals:Quick Connect; Ip Rating:Ip40; Gender:Plug Rohs Compliant: Yes |Schurter KP01.1312.01

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets