Schurter FMBC-R91V-J812

FMBC LL Filter 3PH 2ST 180A 520VAC | Schurter FMBC-R91V-J812
$ 1,055.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter FMBC-R91V-J812.

IHS

Datasheet7 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Supply Chain

Introduction Date2014-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circuit Breaker Thermal Magnetic 3Pole 200A 415VAC/480VAC
ABB ControlT4N200TW
ABB Molded Case Circuit Breakers Thermal Magnetic 200A 3 Pole T4 Series
Square DJDL36225
Molded Case Circuit Breaker, POWERPACT J Series, 225A, 3 Pole, 600V AC, 25kA at 240V AC
Square DJDL36200
Molded Case Circuit Breaker, POWERPACT J Series, 200A, 3 Pole, 600V AC, 25kA at 240V AC
ABB ControlT3N200TW
MOLDED CASE CIRCUIT BREAKER, THERMAL MAGNETIC, 25KA 200A 3-POLE, TMAX T3 SERIES
Thermal Magnetic Interchangeable Trip Breaker 150A 3P -

Descriptions

Descriptions of Schurter FMBC-R91V-J812 provided by its distributors.

FMBC LL Filter 3PH 2ST 180A 520VAC | Schurter FMBC-R91V-J812
Power Line Filters FMBC LL 180A 520VAC IndVer 3Ph-2Stg Fltr
Three Phase EMI Filter, 520V, 50/60HzHz
LINE FILTER 180A CHASSIS MOUNT
Filter, 3-Phase, 180A, 520Vac; Filter Applications:Industrial; Voltage Rating:520Vac; Current Rating:180A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Product Range:Fmbc Ll Series Rohs Compliant: Yes |Schurter FMBC-R91V-J812

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets