Square D JDL36200

Molded Case Circuit Breaker, POWERPACT J Series, 200A, 3 Pole, 600V AC, 25kA at 240V AC
$ 2,127.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D JDL36200.

IHS

Datasheet2 pages7 years ago

Newark

TodayComponents

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Square DJDL36225
Molded Case Circuit Breaker, POWERPACT J Series, 225A, 3 Pole, 600V AC, 25kA at 240V AC
Thermal Magnetic Interchangeable Trip Breaker 150A 3P -
Circuit Breaker Thermal Magnetic 3Pole 200A 415VAC/480VAC
Eaton / Cutler HammerHMCP150T4C
Molded Case Circuit Breaker, HMCP Series, 150A, 3 Pole, 600V AC, 65kA at 600V AC
Square DHDL36150
Molded Case Circuit Breaker, POWERPACT H Series, 150A, 3 Pole, 600V AC, 25kA at 240V AC
Square DJDL26225
Circuit Breaker, Molded Case, J-Frame, 2-Pole 225A, 600VAC/250VDC, Line/Load:Lug

Descriptions

Descriptions of Square D JDL36200 provided by its distributors.

Molded Case Circuit Breaker, POWERPACT J Series, 200A, 3 Pole, 600V AC, 25kA at 240V AC
Circuit Breaker, Molded Case, 3 Pole, 200 A, 600VAC/250VDC, Unit Mount, Lug
MOLDED CASE CIRCUIT BREAKERS 3P 200A THERMAL MAGNETIC POWERPACT J-FRAME SERIES
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 200A; Product Range:PowerPact Series; Current Rating:200A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Square D, JDL36200, Jdl Molded Case Circuit Breaker, 600 V AC/250 V DC, 200 A, 50/60 Hz Frequency, 25 kA at 240 VAC/18 kA at 480 VAC/14 kA at 600 VAC/20 kA at 250VDC Interrupt, J Frame, Thermal Magnetic Trip, 1000 to 2000 A Trip, 3 Pole, 3 ph, Handle Actuator, Line/Load Lug Connection, 3/0 AWG to 350 kcmil Wire, -13 to 158 deg F, 86 mm L x 104 mm W x 191 mm H Dimensions

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD