Square D JDL36225

Molded Case Circuit Breaker, POWERPACT J Series, 225A, 3 Pole, 600V AC, 25kA at 240V AC
$ 2,312.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D JDL36225.

IHS

Datasheet2 pages7 years ago

Newark

TodayComponents

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.00%

Supply Chain

Country of OriginMexico
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Square DJDL36250
Molded Case Circuit Breaker, POWERPACT J Series, 250A, 3 Pole, 600V AC, 25kA at 240V AC
Square DJDL36200
Molded Case Circuit Breaker, POWERPACT J Series, 200A, 3 Pole, 600V AC, 25kA at 240V AC
ABB ControlT4N250TW
Circuit Breaker, 3-P, 250A/600VAC, 25KAIC@480VAC, Thermal-Mag Trip, Less Terminal Lugs
ABB ControlT4N250BW
Molded Case Circuit Breaker, 600 VAC, 250 A, 25 kA Interrupt, 3 Poles, Electronic Trip.
ABB ControlT4N250CW
ABB, T4N250CW Tmax Breaker, 250A, 3P, 600VAC, 25kA
Circuit Breaker Thermal Magnetic 3Pole 200A 415VAC/480VAC

Descriptions

Descriptions of Square D JDL36225 provided by its distributors.

Molded Case Circuit Breaker, POWERPACT J Series, 225A, 3 Pole, 600V AC, 25kA at 240V AC
Circuit Breaker, Molded Case, 3 Pole, 225 A, 600VAC/250VDC, Unit Mount, Lug
MOLDED CASE CIRCUIT BREAKERS 3P 225A THERMAL MAGNETIC POWERPACT J-FRAME SERIES
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 225A; Product Range:PowerPact Series; Current Rating:225A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Square D JDL36225 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: JDL36225. Square D PowerPact Molded Case Circuit Breaker, Standard Type JDL, 600 V AC/250 V DC, 225 A, 50/60 Hz, 25 kA at 240 VAC/18 kA at 480 VAC/14 kA at 600 VAC/20 kA at 250VDC Interrupt, J Frame, Thermal Magnetic Trip, 1125 to 2250 A Trip, 3 Pole, 3 ph, Handle Actuator, Line/Load Lug, 3/0 AWG to 350 kcmil Wire, -13 to 158 deg F, 86 mm L x 104 mm W x 191 mm H. Additional Description: SQD -JDL36225 MOLDED CASE CIRCUIT BREAKER 600V 225A. Catalog Description: Circuit breaker, PowerPacT J, 225A, 3 pole, 600VAC, 14kA, lugs, thermal magnetic, 80%..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD