Schurter DSH-14-0001

Dsh Storage Choke 0.6A 140Μh/Carton Box Rohs Compliant: Yes |Schurter DSH-14-0001
$ 4.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter DSH-14-0001.

IHS

Datasheet3 pages3 years ago

Master Electronics

Fuses Unlimited

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-12-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

API Delevan4922R-27L
Inductor Power Molded/Unshielded Wirewound 150uH 15% 1KHz Ferrite 630mA 998mOhm DCR 4922 T/R
API Delevan4922-27L
Inductor, Mld Pwr; 150muH; +/-15%; SMD; Ferrite; 0.63A; 0.998 Ohms DCR; 0.490 to 0.520I
Inductor Power Shielded Drum Core 150uH 15% 1KHz Ferrite 0.72A 0.42Ohm DCR RDL Bulk
API Delevan8532-27L
General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
Inductor Power Shielded Wirewound 150uH 15% 1KHz 14Q-Factor Ferrite 1.3A 0.24Ohm DCR T/R
Inductor High Current Toroid 150uH/97.9uH 15% 1KHz 7.5A 0.05Ohm DCR RDL

Descriptions

Descriptions of Schurter DSH-14-0001 provided by its distributors.

Dsh Storage Choke 0.6A 140Μh/Carton Box Rohs Compliant: Yes |Schurter DSH-14-0001
DSH Series 0.14 mH 600 V 280 mOhm Through Hole Common Mode Choke
DSH Radial Horizontal - Corner Terminals 0.591Lx0.413W 15.00mmx10.50mm 140muH
Storage Choke Wirewound 140uH 15% 600mA 280mOhm DCR RDL
General Purpose Inductor, 140uH, 15%, 1 Element
Power Inductors - Leaded DSH Storage choke 0.6A
INDUCTOR, 0.14MH, 15%, 0.6A, RADIAL;
8MHz 600mA 140¦ÌH 280m¦¸ ¡À15% 15mm*10.5mm*13.5mm
Choke, Common Mode, 140 uH, 600 mA

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets