Schurter DF12.0031.9310.1

Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
$ 49.057
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter DF12.0031.9310.1.

IHS

Datasheet9 pages3 years ago

Sager Electronics

Fuses Unlimited

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SchurterC20F.0001
Mains Power Connector, 16/20A, 250VAC, Male, Screw Terminal
Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
Qualtek744W-00/04
3 Position 250 V Receptacle Male Pins Panel Mount Connector
Schurter4798.9200
Mains Power Connector, 16/20A, 250VAC, Male, Screw Terminal, Socket
BulginPX0596/63
Mains Power Connector, 16/20A, 250Vac, Male, Solder Terminal, Plug
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount

Descriptions

Descriptions of Schurter DF12.0031.9310.1 provided by its distributors.

Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
Power Entry Modules with Filter 15 A, 1 POLE PROT SCREW MOUNT W/FILTER
Power Entry Module Filtered PL 3 POS 250VAC 15A Switch ST 1 Port
Power Entry Module, Medical, 15A, 250Vac; Connector Type:Iec C14; Current Rating:15A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount; Ip Rating:Ip40 Rohs Compliant: Yes |Schurter DF12.0031.9310.1

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets