Schurter 8020.5077.G

Fuse, Cartridge, Fast Acting, 8 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.5077.G.

IHS

Datasheet4 pages2 years ago

JRH Electronics

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+9.92%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.456
$ 0.536
Stock
67,856
25,202
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
400 V
400 V
Mount
-
Holder, Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Plug Fast Acting 10A 600V Holder Plug Melf 6.35 X 25.4mm Ceramic Bulk UL
Littelfuse10207101009
Fuse holder clip, 6.3 x 32 mm, 10 A, 500 V, PCB mounting, 10207101009
Bel Fuse0697H9100-02
Electric Fuse, Time Lag Blow, 10A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9100-01
Electric Fuse, Time Lag Blow, 10A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9100-05
Electric Fuse, Time Lag Blow, 10A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
MersenY211552
FERRULE FUSE-LINK, SIZE 10.3 X 38 AM, 120 KA, 500VAC, 10A, NO INDICATOR

Descriptions

Descriptions of Schurter 8020.5077.G provided by its distributors.

Fuse, Cartridge, Fast Acting, 8 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32
Electric Fuse, Very Fast Blow, 8A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
Fuse Cartridge Fast Acting 8A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk cULus
SCHURTER 8020.5077.GCartridge Fuse, SHF Series, 8 A, 500 V, 6.3mm x 32mm, 1.5 kA
Cartridge Fuse, Fast Acting, 8A, 500Vac; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:8A; Voltage Rating Vac:500V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Fast Acting; Product Range:Shf Series Rohs Compliant: Yes |Schurter 8020.5077.G

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets