Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen H218714

Ferrule Fuse-link, Size 10.3 X 38 Am, 120 Ka, 500VAC, 2A, No Indicator
$ 11.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen H218714.

IHS

Datasheet17 pages6 years ago

element14 APAC

Inventory History

3 month trend:
+44.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bel Fuse0697W2500-02
Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0698Q2500-01
Electric Fuse, Fast Blow, 2.5A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0698Q2500-02
Electric Fuse, Fast Blow, 2.5A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO

Descriptions

Descriptions of Mersen H218714 provided by its distributors.

FERRULE FUSE-LINK, SIZE 10.3 X 38 AM, 120 KA, 500VAC, 2A, NO INDICATOR
Electric Fuse, 2A, 500VAC, Inline/holder, 10.3x38mm
Fuse, Hrc, Am, 2A; |Mersen / Ferraz Shawmut H218714
Midget Fuse, 2A, 500V AC, Indicating, 120kA
CYLINDRICAL FUSE-LINK AM 500VAC 10.3X38, 2A
Mersen 16513 2A 10x38mm Hrc AM Fuse
Cylindrical fuse-link aM 10x38 IEC
FUSE, HRC, AM, 2A; Product Range: Class aM Series; Fuse Current: 2A; HRC Fuse Case Style: Midget; Voltage Rating V DC: -; Voltage Rating VAC: 500VAC; SVHC: No SVHC (07-Jul-2017)
Mersen H218714 / FR10AM50V2 カートリッジヒューズ

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • 248630
  • FR10AM50V2