Schurter 7022.0850

Fuse, Cartridge, Very Fast Acting, 1 A, 660 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 660V"
$ 3.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 7022.0850.

IHS

Datasheet3 pages2 years ago

Sager Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-4.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse, Cartridge, Time Delay, 1.25 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Schurter8020.5012
Fuse Miniature Slow Blow Acting 1.25A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Schurter8020.5069
Electric Fuse, Very Fast Blow, 1.25A, 500VAC, 500VDC, 1500A (IR), Inline/holder, 6.3x32mm
Littelfuse01591.25MR
Fuse Chip 1.25A 600V Holder Solder Pad 10.9 X 4.8mm Ceramic T/R cULus
Littelfuse04611.25ER
Fuse Chip Slow Blow Acting 1.25A 600V SMD Solder Pad 10.1 X 3.12mm Ceramic T/R CSA
Schurter8020.5069.PT
Electric Fuse, Very Fast Blow, 1.25A, 500VAC, 500VDC, 1500A (IR), Through Hole, 6.3x32mm

Descriptions

Descriptions of Schurter 7022.0850 provided by its distributors.

Fuse, Cartridge, Very Fast Acting, 1 A, 660 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 660V"
Fuse Miniature Very Fast Acting 1A 660V Holder Cartridge 6.3 X 32mm Ceramic Tray UL
Electric Fuse, Super Fast Blow, 1A, 660VAC, 30000A (IR), Inline/holder, 6.3x32mm
Fuse, Cartridge, 1A, Very Fast Acting; Voltage Rating Vac:660V; Fusible, Intensidad:1A; Capacidad De Ruptura De Intensidad Ac:30Ka; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:- |Schurter 7022.0850
FUSE, CARTRIDGE, 1A, VERY FAST ACTING; B; FUSE, CARTRIDGE, 1A, VERY FAST ACTING; Blow Characteristic: Very Fast Acting; Fuse Current: 1A; Voltage Rating VAC: 660V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: -; Product Range: A12FA 660V Series

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets