Littelfuse 04611.25ER

Fuse Chip Slow Blow Acting 1.25A 600V SMD Solder Pad 10.1 X 3.12mm Ceramic T/R CSA
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 04611.25ER.

Farnell

Datasheet4 pages4 years ago

JRH Electronics

TME

element14 APAC

Factory Futures

Inventory History

3 month trend:
-11.05%

CAD Models

Download Littelfuse 04611.25ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FUSE, ANTISURGE, 16A, 6.3X32MM
Fuse Miniature Slow Blow Acting 1.6A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Littelfuse0477001.MXP
0477001.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 1, Voltage: 500/400
Littelfuse35411000029
354 Series 440 V 1 A Fast Acting Holder Mount Ceramic Cartridge Fuse
Fuse Miniature Slow Blow Acting 1.25A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Bel Fuse0643R1250-02
Electric Fuse, Time Lag Blow, 1.25A, 600VAC, 60A (IR), Through Hole

Descriptions

Descriptions of Littelfuse 04611.25ER provided by its distributors.

Fuse Chip Slow Blow Acting 1.25A 600V SMD Solder Pad 10.1 X 3.12mm Ceramic T/R CSA
461 Series - TELELINK®Surge Tolerant Surface Mount Fuse, 1.25 A, 600 VAC 100 VDC, RoHS
Littelfuse SCT
Electric Fuse, Slow Blow, 1.25A, 600VAC, 80VDC, 60A (IR), Surface Mount, NANO2
461 Series Slo Blo 600 V 1.25 A 10.10 x 3.12 mm TeleLink® Ceramic Fuse
Fuse, Smd, 1.25A, Slow Blow; Fuse Current:1.25A; Product Range:Telelink Series; Voltage Rating Vac:600Vac; Voltage Rating V Dc:-; Blow Characteristic:Slow Blow; Fuse Case Style:Smd; Breaking Capacity Current Ac:60A; Breaking Capacityrohs Compliant: Yes |Littelfuse 04611.25ER

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04611.25 ER
  • 04611.25ER.