Littelfuse 045101.5NRL

Fuse 125V V/Fa Nano2 W/Au Caps Rohs 1.5A/ T&r Rohs Compliant: Yes |Littelfuse 045101.5NRL
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 045101.5NRL.

IHS

Datasheet4 pages4 years ago

Future Electronics

Burklin Elektronik

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-0.04%

CAD Models

Download Littelfuse 045101.5NRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 0.869
$ 0.869
Stock
166,015
421,903
421,903
Authorized Distributors
6
6
6
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-05-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Littelfuse0451012.MRL
Fuse Chip Very Fast Acting 12A 65V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/PSE/UL
Littelfuse0448015.MR
Electric Fuse, Very Fast Blow, 15A, 65VAC, 85VDC, 50A (IR), Surface Mount, NANO2
Littelfuse045301.5MR
Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0453012.MR
Fuse Chip Very Fast Acting 12A 65V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
LittelfuseRF1955-000
FUSE BRD MNT 15A 65VAC/VDC 2410

Descriptions

Descriptions of Littelfuse 045101.5NRL provided by its distributors.

Fuse 125V V/Fa Nano2 W/Au Caps Rohs 1.5A/ T&r Rohs Compliant: Yes |Littelfuse 045101.5NRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 1.5 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
125V 125V 0.853A2S Board Mount (Cartridge Style Excluded) 1.5A 2410 6.1mm*2.69mm*2.69mm
451 Series Very Fast-Acting 125V 1.5 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
FUSE BRD MNT 1.5A 125VAC/VDC SMD
FUSE BRD MT 1.5A 125VAC/VDC 2SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN