Schurter 7010.7090.13

Electric Fuse, Very Fast Blow, 2A, 125VAC, 50A (IR), Through Hole, 2.3x8mm
$ 1.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 7010.7090.13.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

Component Distributors Inc.

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download Schurter 7010.7090.13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 0.94
Stock
1,767
23,406
Authorized Distributors
2
2
Current Rating
2 A
2 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Littelfuse025102.5MAT1L
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse025102.5MXL
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse39512500000
Fuse Subminiature Fast Acting 2.5A 125V Radial 8.5 X 8mm Ammo UL
Schurter0034.4225
Fuse, PCB Leaded, 2.5 A, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Schurter7010.6390.13
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 300A (IR), Through Hole, 2.3x8mm
Schurter7010710013
FUSE, WIRE ENDED, 2.5A; Fuse Current:2.5A; Voltage Rating VAC:125VAC; Product Range:172322 Series; Voltage Rating V DC:125VDC; Blow Characteristic:Fast Acting; Fuse Case Style:Axial Leaded; Breaking Capacity Current AC:5

Descriptions

Descriptions of Schurter 7010.7090.13 provided by its distributors.

Electric Fuse, Very Fast Blow, 2A, 125VAC, 50A (IR), Through Hole, 2.3x8mm
Fuse Subminiature Fast Acting 2A 125V Axial 2.3 X 8mm Ceramic Bag CSA/UL
172322, 2 A, 125 Vac, 125 Vdc, Quick-Acting F, Plastic Bag, Fuse Length 86 Mm (100 Pcs.), Non-Resettable Fuse, Microfuse-Pigtail Rohs Compliant: Yes
Axial Fuse Dimensions ø x L: 2.36 x 8 mm Characteristic (time/current): Fast-Blow Construction form: Ceramic Tube, Leaded Series: 172322 Rated voltage: 125 VAC/VDC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7010.7090.13.