Schurter 7010.7050.13

Fuse Subminiature Fast Acting 0.5A 125V Axial 2.3 X 8mm Ceramic Plastic Bag
$ 1.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 7010.7050.13.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Component Distributors Inc.

Burklin Elektronik

Inventory History

3 month trend:
-2.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-07-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-03-30
LTD Date2025-06-30

Related Parts

Littelfuse39606300000
Electric Fuse, Time Lag Blow, 0.63A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse0251.630MAT1L
Fuse Subminiature Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Littelfuse0251.630MXL
Fuse Cartridge Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Schurter0034.4217
Fuse, PCB Leaded, 630 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200

Descriptions

Descriptions of Schurter 7010.7050.13 provided by its distributors.

Fuse Subminiature Fast Acting 0.5A 125V Axial 2.3 X 8mm Ceramic Plastic Bag
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 50A (IR), Through Hole, 2.3x8mm
Axial Fuse Dimensions ø x L: 2.36 x 8 mm Characteristic (time/current): Fast-Blow Construction form: Ceramic Tube, Leaded Series: 172322 Rated voltage: 125 VAC/VDC
FUSE, AXIAL, FAST ACTING, 0.5A; Fuse Current: 500mA; Voltage Rating VAC: 125V; Product Range: 172322 Series; Voltage Rating V DC: -; Blow Characteristic: Fast Acting; Fuse Case Style: Axial Leaded; Breaking Capacity Current AC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7010705013