Schurter 5500.2026

AC filter, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 6.3 mm, 5500.2026
$ 9.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2026.

IHS

Datasheet5 pages4 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-15.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

High Current RF Choke Bobbin Core 10000uH 10% 1KHz Ferrite 1A 2.76Ohm DCR RDL
Wurth Elektronik744821110
CHOKE/FILTER, COMMON MODE, WE-CMB CHOKE TYPE XS 10MH .7A 350MOHM
Common Mode Chokes Dual 10mH 700mA 860mOhm DCR Thru-Hole Box

Descriptions

Descriptions of Schurter 5500.2026 provided by its distributors.

AC filter, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 6.3 mm, 5500.2026
FILTER 1-STAGE AC GENERAL PURPOSE LINE 1 PH OP-V 125 (UL/CSA) 250 (IEC)VAC 1A
Power Line Filter 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount
Fmlb-41 Filter 1Ph 1St 1A 250Vac/Carton Box |Schurter 5500.2026
Power Line, Filter 250VAC 1A Chassis Mount 5500.2026
Power Line Filters 1-STAGE STD 1A FMLB
Single Phase EMI Filter, 250V, 50HzHz
LINE FILTER 125V/250VAC 1A CHASS

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets