Murata PLA10AN1030R7R2B

Common Mode Chokes Dual 10mH 700mA 860mOhm DCR Thru-Hole Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PLA10AN1030R7R2B.

IHS

Datasheet3 pages8 years ago

element14 APAC

TME

Ciiva

Supply Chain

Introduction Date2001-05-29
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2017-09-30
LTD Date2017-12-29

Descriptions

Descriptions of Murata PLA10AN1030R7R2B provided by its distributors.

Common Mode Chokes Dual 10mH 700mA 860mOhm DCR Thru-Hole Box
Ind Common Mode Choke 10mH 700mA Pin Box
Through Hole Suppression Filters 0.7 AMP COMMON MODE
CHOKE, COMMON MODE, 2X10MH, 0.7A
COMMON MODE CHOKE 700MA 2LN TH
Circular Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
PLA10 OBSOLETE LTB:30.Sept.2017
CHOKE, COMMON MODE, 2X10MH, 0.7A; Inductance:10mH; Rated Current:700mA; Product Range:PLA10 Series; SVHC:No SVHC (07-Jul-2017); Body Diameter:1.2mm; DC Current Max:700mA; DC Current Rating:0.7A; External Depth:16mm; Exte
Common Mode Choke, 10Mh, Through Hole; Rango De Producto:Serie Pla10; Inductancia:10Mh; Corriente Nominal:700Ma; Case Dimensions:18Mm X 16Mm X 17.5Mm; Corriente Dc Máx.:700Ma; Cubierta De Filtro De Modo Común:18Mm X 16Mm X 17.5Mm |Murata PLA10AN1030R7R2B

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH