Wurth Elektronik 744821110

Choke/filter, Common Mode, We-cmb Choke Type Xs 10MH .7A 350MOHM
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744821110.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.27%

CAD Models

Download Wurth Elektronik 744821110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744823210
WE-CMB COMMON MODE POWER LINE CHOKE Data Line Filter, 2 Function(s), 250V, 2A, 4 Pin(s)

Descriptions

Descriptions of Wurth Elektronik 744821110 provided by its distributors.

CHOKE/FILTER, COMMON MODE, WE-CMB CHOKE TYPE XS 10MH .7A 350MOHM
WE-CMB Common Mode Power Line Choke
Filter, Common Mode Choke, 10Mh, 700Ma, Radial; Dc Current Rating:700Ma; Product Range:We-Cmb Series; Case Dimensions:15Mm X 7.5Mm X 18Mm; Inductance:10Mh Rohs Compliant: Yes |Würth Elektronik 744821110
CHOKE, COMMON MODE, 0.01H, 0.7A; Inductance: 10mH; Rated Current: 700mA; Product Range: WE-CMB Series; SVHC: No SVHC (15-Jan-2019); DC Current Max: 700mA; DC Current Rating: 0.7A; DC Resistance Max: 0.35ohm; Inductance Toleranc

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)