Schurter 5500.2001

Power Line Filter Single Phase 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole
$ 6.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2001.

IHS

Datasheet5 pages2 years ago

Burklin Elektronik

Fuses Unlimited

element14 APAC

Newark

Inventory History

3 month trend:
-5.20%

CAD Models

Download Schurter 5500.2001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744821110
CHOKE/FILTER, COMMON MODE, WE-CMB CHOKE TYPE XS 10MH .7A 350MOHM
Common Mode Chokes Dual 10mH 700mA 860mOhm DCR Thru-Hole Box
High Current RF Choke Bobbin Core 10000uH 10% 1KHz Ferrite 1A 2.76Ohm DCR RDL

Descriptions

Descriptions of Schurter 5500.2001 provided by its distributors.

Power Line Filter Single Phase 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole
POWER LINE FILTER, 1PH, 1A, 250V, PC PIN; Capacitance: 15000pF; Voltage Rating: 250V; Filter Type: IEC, Mains; Current Rating: 1A; Filter Terminals: Through Hole; Inductance Min: 10mH; Leakage Current Max: 250µA; Product Range:
Filter Type = EMC Power Line Filter / Voltage Rating V = 250 / Rated inductance = 10(2x) / Current Rating A = 1 / Termination Type = PCB Pins / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Inductance mH = 10 / Capacitance Cx pF = 15 / Capacitance Cy nF = 2.2 / Length mm = 25 / Width mm = 25 / Height mm = 25 / Leakage Current uA = 250 / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets