Schurter 4787.2000

Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4787.2000.

IHS

Datasheet4 pages4 years ago

Farnell

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-50.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-07-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter4787.1000
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Schurter4300.0301
Mains Power Connector, 10A, 125/250VAC, Female and Male, Quick Connect Terminal, Plug
Schurter0909.0001
GANGED OUTLET 1.5MM PANEL SNAP-IN SOLDER TERM. 250VAC 15A IP30 FRONT 2 OUTLETS
Qualtek703W-00/08
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Qualtek710W-00/03
Mains Power Connector, 15A, 250VAC, Female, Quick Connect Terminal, Receptacle
Qualtek716W-X2/03
CONNECTOR, AC POWER OUTLET IEC 320 UNIVERSAL SNAP-IN, 15A, 250VAC

Descriptions

Descriptions of Schurter 4787.2000 provided by its distributors.

Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
4787, Mounting: Screw-On Mounting, Appliance Outlet: Iec Solder Terminals 4.8 X 0.8 Mm, 10 A, Suitable For Appliances With Protection Class I Rohs Compliant: Yes
OUTLET, IEC, BACKPLANE, F, 4787, 10A; Product Range: 4787.2; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Solder; SVHC: No SVHC (15-Jan-2019); Appro
Outlet Type = F Type / Gender = Outlet / Colour = Black / Termination Type = Soldering / Housing Material = Thermoplastic / Fuse = None / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP30 / Switch Type = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4787.2000.