Qualtek 716W-X2/03

Power Connector Receptacle, 3 Pos, Solder Lug, ST Panel Mount, 3 Terminal, 1 Port, Bulk
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 716W-X2/03.

JRH Electronics

Datasheet1 page7 years ago

Master Electronics

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+110%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-03-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Qualtek710W-00/03
Mains Power Connector, 15A, 250VAC, Female, Quick Connect Terminal, Receptacle
Qualtek703W-00/08
Power Connector Receptacle, 3 POS, Straight, Panel Mount, 3 Terminals, 1 Port, Bulk
Schurter4300.0705
Mains Power Connector, 15A, 250/125VAC, Female, Quick Connect Terminal
Qualtek738W-X2/03
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Qualtek703W-00/52
Mains Power Connector, 15A, 250VAC, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Qualtek 716W-X2/03 provided by its distributors.

Power Connector Receptacle, 3 Pos, Solder Lug, ST Panel Mount, 3 Terminal, 1 Port, Bulk
CONNECTOR, AC POWER OUTLET IEC 320 UNIVERSAL SNAP-IN, 15A, 250VAC
Power Entry Receptacle Connector Female Socket IEC C13 Snap-In
CONN ELECTRICAL POWER OUTLET SOCKET CONT 3 COND 2 POLES 250V 15A 716W SERIES
CONNECTOR, POWER ENTRY, FEMALE, 15A; IEC Connector Type:IEC C13 Outlet; Current Rating:15A; Voltage Rating:250VAC; Contact Termination Type:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Product Range:-; Gender

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO