Schurter 4400.0006

Circuit Breaker, Thermal, Push to Reset, Panel, Trip-Free Release, 5 A, 1 Pole, 240 VAC, 48 VDC
$ 7.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4400.0006.

Electro Sonic

Datasheet7 pages14 years ago
Datasheet5 pages11 years ago
Datasheet7 pages23 years ago

Farnell

Burklin Elektronik

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonKD1-6
Supplementary Thermal Breaker 6 A 1P -
Carling TechnologiesCTB-B-B-05
Ctb-Series Circuit Breaker Rohs Compliant: Yes |Carling Technologies CTB-B-B-05
EatonKD1-4
Circuit Protector, Thermal/Mag, Push, 4 Amps, Vol-Rtg 250/50VAC/VDC
Carling TechnologiesCTB-B-B-04
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 4A; 125VAC/50VDC
EatonKD1-5
Circuit Breaker Thermal Magnetic; 1P; 250V AC 50V DC; 5A
Carling TechnologiesCTB-B-B-06
Thermal Circuit Breaker, 1 Pole(s), 6A, 250VAC, 50VDC, Panel Mount

Descriptions

Descriptions of Schurter 4400.0006 provided by its distributors.

Circuit Breaker, Thermal, Push to Reset, Panel, Trip-Free Release, 5 A, 1 Pole, 240 VAC, 48 VDC
Thermal Circuit Breaker, 1 Pole(s), 5A, 240VAC, 48VDC, Panel Mount-threaded
CIRCUIT BREAKER THERMAL 1P 240VAC/48DC 5A PANEL MNT-THREAD PUSH RESET QC TERM.
Circuit breaker, 1 pole, T characteristic, 5 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4400.0006
Breaking Capacity A = 60 / Rated Current A = 5 / Dielectric Strength (kV) = 4 / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -5 / IP Rating = IP00 / IP Rating = IP40
Circuit Breaker, Thermal, 1P, 240V, 5A; Product Range:T11-211 Series; Current Rating:5A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Panel; Voltage Ac:240V Rohs Compliant: Yes |Schurter T11-211-5

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • T11-211-5
  • T11.211.5